3M Aura™ 9300+ Series, FFP2 Disposable Respirator 20 Per Pack per Package
- N° de stock RS:
- 742-7499
- Référence fabricant:
- 3M Aura 9320+
- Fabricant:
- 3M
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 boîte de 20
11,02 €
(TVA exclue)
13,33 €
(TVA incluse)
- N° de stock RS:
- 742-7499
- Référence fabricant:
- 3M Aura 9320+
- Fabricant:
- 3M
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP2 | |
| Series | Aura™ 9300+ | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20Per Pack | |
| Colour | White | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP2 | ||
Series Aura™ 9300+ | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20Per Pack | ||
Colour White | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
3M Aura 9300+ Series Disposable Respirator, FFP2 Protection Rating, Fold Flat Design - 3M Aura 9320+
This disposable respirator falls under the category of respiratory protection and is designed to meet the requirements of European Standard EN 149:2001+A1:2009. It offers high filtration efficiency against solid and liquid particles, making it an appropriate choice for workers in various industries, including automation, electronics, and mechanical fields.
Features & Benefits
• Offers FFP2 protection rating for effective filtration
• Fold flat design ensures space-efficient storage
• Valveless respirator reduces breathing resistance
• CE certified respirator guarantees compliance with standards
• White disposable mask maintains a professional appearance
• Part of the renowned Aura 9300+ series for reliability
Applications
• Suitable for use in environments with dust and non-volatile liquid particles
• Preferred choice in the electronics and electrical assembly sectors
• Used in mechanical engineering for protection during machining processes
• Ideal for workers involved in construction and woodworking industries
How does the design of this respirator enhance comfort during prolonged use?
The fold flat structure allows easy fitting and ensures a snug, comfortable seal against the face. This prevents discomfort often associated with traditional respirators, making it suitable for extended wear.
What is the significance of the FFP2 rating in this respirator?
An FFP2 rating indicates that the respirator can filter at least 94% of airborne particles, offering substantial protection against various hazards in industries where dust and non-volatile liquid particles are present.
Can this respirator be used in environments with insufficient oxygen?
It is not suitable for use in any environment where the oxygen level is below 19.5%. Users should assess air quality before entering such areas for safety.
FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001+A1:2009
Liens connexes
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- 3M 9300+ Series, FFP2 Disposable Respirator 5 Per Pack per Package
- 3M 9300+ Series, FFP2 NR D Disposable Respirator 1 Per Pack per Package Moulded
- 3M Aura™ 9300+ Series, FFP1 Disposable Respirator Flat Fold 20 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- 3M Aura 9300+Gen3 Series, FFP2 Disposable Face Mask Valved 10 Per Pack per Package
- 3M 9300+ Series, FFP2 Disposable Face Mask Valved
- 3M Aura 1800+ Series, FFP2 Disposable Respirator 20 per Package
