3M Aura™ 9300+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 Per Pack per Package
- N° de stock RS:
- 742-7503
- Référence fabricant:
- 3M Aura 9332+
- Fabricant:
- 3M
Sous-total (1 boîte de 10 unités)*
65,95 €
(TVA exclue)
79,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 47 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 722 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 60 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 65,95 € | 6,595 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-7503
- Référence fabricant:
- 3M Aura 9332+
- Fabricant:
- 3M
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
| Marque | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | RoHS | |
| Series | Aura™ 9300+ | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 10Per Pack | |
| Style | Flat Fold | |
| Colour | White | |
| Moulded | No | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals RoHS | ||
Series Aura™ 9300+ | ||
Adjustable Nose Clips No | ||
Quantity Per Package 10Per Pack | ||
Style Flat Fold | ||
Colour White | ||
Moulded No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
3M Aura 9300+ Series Disposable Respirator, FFP3 Protection Rating, Valved Design - 3M Aura 9332+
This disposable respirator offers high filtration and comfort for users in industries such as automation, electronics, or electrical and mechanical work. Designed as a fold flat respirator, it complies with CE certification standards, assuring quality and performance. Each package contains 10 units, providing effective protection from airborne particles.
Features & Benefits
• Valved respiratory mask enhances comfort during extended wear
• FFP3 protection rating filters a high percentage of particles
• Fold flat design allows for compact storage and ease of use
• CE certified masks meet strict European safety standards
• Lightweight construction ensures minimal fatigue over time
• Exhalation valve reduces heat and moisture build-up
Applications
• Used for protection against solid and non-volatile liquid particles
• Suitable for environments with high dust concentration
• Ideal for in construction and manufacturing sectors
• Beneficial in situations requiring extended use for respiratory safety
How effective is the filtration in this respirator?
The FFP3 rating indicates that this respirator can filter at least 99% of airborne particles, providing superior protection in various environments where dust and liquid particles are present.
What maintenance is required before using this respiratory equipment?
Before use, it is essential to check the respirator for any visible damage and ensure it is within its shelf life. Proper fitting and seal checks are crucial to maximise protection efficiency.
Is this respirator suitable for short-term or long-term use?
This is designed for single-use in a typical work shift to ensure optimal safety and hygiene, meaning it should be disposed of after use to maintain effectiveness.
FFP2;This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3;This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
EN149:2001+A1:2009
Liens connexes
- 3M 9332+ Series, FFP3 Disposable Respirator Valved Flat Fold 10 per Package
- 3M 9300+ Series, FFP3 Disposable Face Mask Valved 330 per Package
- 3M Aura 9300+Gen3 Series, FFP3 Disposable Face Mask Valved 10 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- 3M Aura 9300+ Series, FFP3 Disposable Respirator Flat Fold 10 per Package
- 3M Aura™ 9300+ Series, FFP1 Disposable Respirator Flat Fold 20 Per Pack per Package
- 3M Aura™ 9300+ Series, FFP2 Disposable Respirator Flat Fold 10 Per Pack per Package
- Skytec ASRASF Series, FFP3 Disposable Respirator Valved Flat Fold 20 per Package