STMicroelectronics B-LCD40-DSI1 WVGA TFT LCD board 4 in Capacitive Touch Screen Add On Board With 4-inch WVGA TFT for ST
- N° de stock RS:
- 124-1569
- Référence fabricant:
- B-LCD40-DSI1
- Fabricant:
- STMicroelectronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 124-1569
- Référence fabricant:
- B-LCD40-DSI1
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Display Board | |
| Diagonal Display Size | 4in | |
| Display Technology | Capacitive Touch Screen | |
| Featured Device | 4-inch WVGA TFT | |
| Kit Name | WVGA TFT LCD board | |
| For Use With | ST Discovery Kits | |
| Kit Classification | Add On Board | |
| Interface Type | DSI | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Display Board | ||
Diagonal Display Size 4in | ||
Display Technology Capacitive Touch Screen | ||
Featured Device 4-inch WVGA TFT | ||
Kit Name WVGA TFT LCD board | ||
For Use With ST Discovery Kits | ||
Kit Classification Add On Board | ||
Interface Type DSI | ||
Standards/Approvals RoHS | ||
MIPI DSI Interface TFT LCD Board
The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen display board that can be used with a Discovery development kit such as the STM32F769I-DISC1. Two interface adapters are also available.
4in TFT LCD touchscreen display panel
Resolution: 480 x 800 pixels (WVGA)
16.7M display colours
RGB vertical stripe of pixel arrangement
MIPI DSI connector
Up to two lanes of MIPI DSI data
Supports single-point touch and gesture or two-point touch
Power supply: +2.8V to +3.3Vdc for both LCD and touch panel, +5V for backlight
For use with ST Discovery Kits 123-1057, 123-1055
Display Interface Adapters
124-1570 B-LCDAD-RPI1 DSI to Raspberry Pi Connector Adapter Board
124-1571 B-LCDAD-HDMI1 DSI to HDMI Connector Adapter Board
Liens connexes
- MikroElektronika MIKROE-3909 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Turck TXF700 HMI Series Touch Screen HMI - 5 in 800 x 480 WVGA
- Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in 800 x 480 WVGA
- Riverdi STM32H7 PoE ADDON TFT Add On Board With STM32H7 PoE Add-on Board for STM32H7 Series Display
- MikroElektronika MIKROE-3508 TFT Board 4 Capacitive 4.3 in TFT Development Board With SSD1963 for Development Board
- Displaytech INT070ATFT TFT LCD Colour Display 800 x 480pixels
- Ampire AM-800480R2TMQW-01H-F TFT LCD Colour Display 800 x 480pixels
- MikroElektronika Add-On Board Add On Board