MikroElektronika MIKROE-3508 TFT Board 4 Capacitive 4.3 in TFT Development Board With SSD1963 for Development Board
- N° de stock RS:
- 188-5467
- Référence fabricant:
- MIKROE-3508
- Fabricant:
- MikroElektronika
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 188-5467
- Référence fabricant:
- MIKROE-3508
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display Board | |
| Display Technology | TFT | |
| Featured Device | SSD1963 | |
| Kit Name | TFT Board 4 Capacitive | |
| For Use With | Development Board Equipped With The Standardised Universal Display Connector | |
| Kit Classification | Development Board | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Diagonal Display Size 4.3in | ||
Product Type Display Board | ||
Display Technology TFT | ||
Featured Device SSD1963 | ||
Kit Name TFT Board 4 Capacitive | ||
For Use With Development Board Equipped With The Standardised Universal Display Connector | ||
Kit Classification Development Board | ||
Standards/Approvals RoHS | ||
TFT Board 4 Capacitive is a 4.3" display board which features the standardized 2x20-pin display connector. The display board also integrates a capacitive multitouch panel with swipe and zoom gesture support.
The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-Colour palette of 16,7 million Colours, and resolution of 480 x 272 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 4 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by Visual TFT, a software tool for simplified development of visually oriented embedded applications.
Liens connexes
- Microchip AC320214 SSD1963 Graphics Board 4.3 in LCD Development Tool With AC320214 for SAM E70 Xplained Ultra
- MikroElektronika MIKROE-1401 LCD Colour Display 4.3 in Resistive Touch Screen Demonstration Board With TFT
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- MikroElektronika Fusion Development Board Development Board MIKROE-3511
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-506 Development Board
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for