Display Visions Amber Display Backlight, LED 40
- N° de stock RS:
- 197-1286
- Référence fabricant:
- EA LED94x40-A
- Fabricant:
- Display Visions
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 197-1286
- Référence fabricant:
- EA LED94x40-A
- Fabricant:
- Display Visions
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
| Marque | Display Visions | |
| Backlight Type | LED | |
| Product Type | Display Backlight | |
| Backlight Colours | Amber | |
| Number of Pins | 40 | |
| Height | 40mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | EA DOGS104x-A | |
| Sélectionner tout | ||
|---|---|---|
Marque Display Visions | ||
Backlight Type LED | ||
Product Type Display Backlight | ||
Backlight Colours Amber | ||
Number of Pins 40 | ||
Height 40mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series EA DOGS104x-A | ||
- Pays d'origine :
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1611 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 15μm dot gap
LED backlighting 10 to 150mA
No mounting required because it can be soldered directly onto PCB.
Liens connexes
- Display Visions Amber Display Backlight, LED 40
- Display Visions Amber Display Backlight, LED
- Display Visions White Green Display Backlight, LED 40
- Display Visions White Display Backlight, LED
- Display Visions Amber Display Backlight, LED 28
- Display Visions Amber Display Backlight, LED 22
- Display Visions White Green Display Backlight, LED 40-Pin
- Display Visions Amber Display Backlight, LED 22-Pin