Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- N° de stock RS:
- 276-3530
- Numéro d'article Distrelec:
- 300-35-939
- Référence fabricant:
- 918050-45BTE
- Fabricant:
- Metcal
Sous-total (1 unité)*
47,47 €
(TVA exclue)
57,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 30 octobre 2026
- Plus 43 unité(s) expédiée(s) à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 47,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 276-3530
- Numéro d'article Distrelec:
- 300-35-939
- Référence fabricant:
- 918050-45BTE
- Fabricant:
- Metcal
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
| Marque | Metcal | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Gauge | 18 | |
| For Use With | Fluid Dispenser | |
| Length | 12.7mm | |
| Colour | Green | |
| Inside Diameter | 840μm | |
| Series | TE Bent Tip | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Metcal | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Gauge 18 | ||
For Use With Fluid Dispenser | ||
Length 12.7mm | ||
Colour Green | ||
Inside Diameter 840μm | ||
Series TE Bent Tip | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Metcal TE Bent Tip Series Dispensing Tip, 0.84mm Inside Diameter, 12.7mm Length - 918050-45BTE
This dispensing tip is a bent nozzle designed for controlled delivery with a compatible fluid dispenser. It provides a short, angled outlet that helps direct fluids precisely during application in tasks requiring careful placement.
Features and Benefits:
• 18 gauge construction for consistent flow control
• 0.84 mm inside diameter for fine bead formation
• Bent nozzle shape for access to confined points
• Green colour coding for quick identification
• Short length reduces dead volume during dispensing
• 0.84 mm inside diameter for fine bead formation
• Bent nozzle shape for access to confined points
• Green colour coding for quick identification
• Short length reduces dead volume during dispensing
Applications
• Suitable for point adhesive application in assembly
• Used with handheld fluid dispensers for precision work
• Ideal for component-level gluing in tight spaces
• Can be used for spot lubrication in small mechanisms
• Used for controlled fluid dosing in lab procedures
• Used with handheld fluid dispensers for precision work
• Ideal for component-level gluing in tight spaces
• Can be used for spot lubrication in small mechanisms
• Used for controlled fluid dosing in lab procedures
What flow characteristic does the internal diameter provide?
The 0.84 mm inside diameter produces a narrow, steady filament suitable for fine bead placement.
How does the nozzle geometry affect access to assemblies?
The bent tip directs the outlet at an angle, enabling reach into recessed or obstructed areas without repositioning the dispenser.
How does colour coding assist in workflow?
The green finish identifies the gauge and helps operators select the correct tip quickly during tool setup.
What benefit does the short nozzle length offer for material handling?
The 12.7 mm length minimises residual volume at the tip, reducing waste and easing purging between applications.
Liens connexes
- Metcal Green Dispensing Tip Dispensing Tip, 18 Gauge
- Metcal Olive Dispensing Tip Dispensing Tip, 14 Gauge
- Metcal Pink Dispensing Tip Dispensing Tip, 20 Gauge
- Metcal Orange Needle Nozzle Dispensing Tip, 23 Gauge
- Metcal Lavender Needle Nozzle Dispensing Tip, 30 Gauge
- Metcal Red Needle Nozzle Dispensing Tip, 25 Gauge
- Metcal Blue Dispensing Tip Dispensing Tip, 22 Gauge
- Metcal Purple Dispensing Tip Dispensing Tip, 21 Gauge