TE Connectivity, 50462 Discrete Socket, 4A 22 AWG
- N° de stock RS:
- 473-514
- Numéro d'article Distrelec:
- 304-59-767
- Référence fabricant:
- 50462-8
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
188,30 €
(TVA exclue)
227,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 188,30 € | 0,377 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-514
- Numéro d'article Distrelec:
- 304-59-767
- Référence fabricant:
- 50462-8
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Gender | Female | |
| Product Type | Discrete Socket | |
| Series | 50462 | |
| Current | 4A | |
| Minimum Wire Size AWG | 28AWG | |
| Length | 4.52mm | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Housing Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Female | ||
Product Type Discrete Socket | ||
Series 50462 | ||
Current 4A | ||
Minimum Wire Size AWG 28AWG | ||
Length 4.52mm | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Housing Material Copper | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity miniature spring socket is designed to provide exceptional connection reliability for cable-to-board applications. Featuring a closed bottom design, it ensures precise alignment and secure mating with compatible pin diameters. Crafted from high-quality beryllium copper, this socket boasts excellent conductivity and durability, making it an ideal choice for power and signal applications. With its compact dimensions, it fits seamlessly into a variety of circuit boards, while its versatility accommodates a range of wire sizes. This innovative component not only meets stringent industry standards but also offers a practical solution for various electronic integration needs.
The socket offers a closed bottom sleeve style for optimal mating security
It is compatible with 28 – 22 AWG wire sizes, providing flexibility for different applications
Manufactured from beryllium copper, ensuring superior conductivity and performance
The seamless through-hole design facilitates easy PCB integration
It withstands solder processes up to 260°C, ideal for robust manufacturing environments
Low halogen content ensures compliance with environmental regulations
Packaged in loose pieces, it simplifies inventory management for bulk usage