TE Connectivity, 2-508 Discrete Socket, 7.5A 14 AWG
- N° de stock RS:
- 469-324
- Numéro d'article Distrelec:
- 304-63-308
- Référence fabricant:
- 2-50871-2
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 200 unités)*
221,34 €
(TVA exclue)
267,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 221,34 € | 1,107 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-324
- Numéro d'article Distrelec:
- 304-63-308
- Référence fabricant:
- 2-50871-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Gender | Female | |
| Product Type | Discrete Socket | |
| Series | 2-508 | |
| Current | 7.5A | |
| Minimum Wire Size AWG | 16AWG | |
| Length | 7.32mm | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Female | ||
Product Type Discrete Socket | ||
Series 2-508 | ||
Current 7.5A | ||
Minimum Wire Size AWG 16AWG | ||
Length 7.32mm | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- Pays d'origine :
- US
The TE Connectivity Pin socket is an essential component designed for reliable connections within electronic assemblies. Engineered with precision, this product ensures optimal electrical performance while providing adaptability for various applications. Featuring a closed bottom design, it effectively accommodates discrete wire connections and guarantees a robust interface with printed circuit boards. With capabilities suited for both power and signal applications, this component excels in applications requiring a solid and secure connection. Its high-quality materials, combined with well-thought-out dimensions, ensure it stands out in performance and durability in demanding operational environments.
Closed bottom design enhances reliability and stability
Suitable for use with both power and signal circuits
Robust construction ensures longevity and durable performance
Compatible with standard through-hole and press-fit termination methods
Designed to accommodate a wide range of wire sizes for versatility
Exceptional electrical characteristics facilitate efficient operation
Minimally invasive insertion method keeps overall assembly neat
Specifically crafted for easy integration into various electronic devices
Meets strict compliance standards to ensure reliable safety
Excellent temperature resistance enhances operational reliability