Phoenix Contact 3037274 ST 1,5 Series Red, 0.08 → 1.5mm², Spring Clamp Termination, ATEX, IECEx

Informations sur le stock actuellement non accessibles
N° de stock RS:
201-5986
Référence fabricant:
3037274
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Colour

Red

American Wire Gauge

28→ 16AWG

Series

ST 1,5

Termination Method

Spring Clamp

Cable CSA

0.08 → 1.5mm²

Current Rating

17.5A

Voltage Rating

500 V

Hazardous Area Certification

ATEX, IECEx

Model Number

ST 1,5-TWIN RD

Pays d'origine :
DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.

Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Liens connexes