Phoenix Contact 3037397 ST 4 Series White, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- N° de stock RS:
- 201-5988
- Référence fabricant:
- 3037397
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
L'unité (en paquet de 5)
1,306 €
(TVA exclue)
1,58 €
(TVA incluse)
- N° de stock RS:
- 201-5988
- Référence fabricant:
- 3037397
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Colour | White | |
| American Wire Gauge | 28 → 10AWG | |
| Series | ST 4 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 6mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 4-TWIN WH | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Colour White | ||
American Wire Gauge 28 → 10AWG | ||
Series ST 4 | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 6mm² | ||
Voltage Rating 800 V | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 4-TWIN WH | ||
- Pays d'origine :
- DE
The Phoenix feed through terminal block has double function shaft which offers every opportunity for time saving potential distribution and accommodating test accessories. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact 3037148 ST 4 Series Yellow Spring Clamp Termination IECEx
- Phoenix Contact 3031403 ST 4 Series Blue Spring Clamp Termination IECEx
- Phoenix Contact 1013464 ST 4 Series Red Spring Clamp Termination IECEx
- Phoenix Contact 3037407 ST 4 Series Black Spring Clamp Termination IECEx
- Phoenix Contact 3037371 ST 4 Series Red Spring Clamp Termination IECEx
- Phoenix Contact 3037025 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037041 ST 1 0.08 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3037261 ST 1 0.08 → 1.5mm² ATEX, IECEx