Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 U-U1 KMGY VPE1 Series , 99 x 90 x 114.5mm, Polyamide
- N° de stock RS:
- 858-6518
- Référence fabricant:
- 2201337
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
20,43 €
(TVA exclue)
24,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 858-6518
- Référence fabricant:
- 2201337
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Enclosure Type | DIN Rail Enclosure | |
| Body Material | Polyamide | |
| Length | 99mm | |
| Width | 90mm | |
| Dimensions | 99 x 90 x 114.5mm | |
| Height | 114.5mm | |
| Maximum Terminals | 16 | |
| Colour | Grey | |
| Series | ME MAX 90 U-U1 KMGY VPE1 | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material Polyamide | ||
Length 99mm | ||
Width 90mm | ||
Dimensions 99 x 90 x 114.5mm | ||
Height 114.5mm | ||
Maximum Terminals 16 | ||
Colour Grey | ||
Series ME MAX 90 U-U1 KMGY VPE1 | ||
Minimum Operating Temperature -40°C | ||
DIN rail housing, Complete housing with metal foot catch, tall design, with vents, width: 90 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
DIN rail bus connector as an option
Plug-in connection with screw, spring-cage or fast connection technology
Transparent front cover can be swiveled
Functional ground contact as an option
Fixed or plug-in connection technology can be combined on up to three connection levels, with different pitches
Liens connexes
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 U-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 U-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 U-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 67.5 U-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 3-U1 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 U-U1 KMGY Series Polyamide Electronic
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G U-U1 KMGY Series Polyamide