Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 35 U-U1 KMGY VPE1 Series , 99 x 35 x 114.5mm, Polyamide

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
858-6476
Référence fabricant:
2201323
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

Length

99mm

Width

35mm

Dimensions

99 x 35 x 114.5mm

Height

114.5mm

Maximum Terminals

6

Colour

Grey

Series

ME MAX 35 U-U1 KMGY VPE1

Minimum Operating Temperature

-40°C

Pays d'origine :
DE
DIN rail housing, Complete housing with metal foot catch, tall design, with vents, width: 35 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)

Plug-in connection with screw, spring-cage or fast connection technology

DIN rail bus connector as an option

Fixed or plug-in connection technology can be combined on up to three connection levels, with different pitches

Functional ground contact as an option

Transparent front cover can be swiveled

Liens connexes