Hirschmann, MAS 6 Pole Straight Standard DIN Plug, DIN 45322, 4A, 34 V ac, 34V dc IP30, Screw Lock, Cable Male
- N° de stock RS:
- 168-5583
- Référence fabricant:
- 930966517 MAS 6100
- Fabricant:
- Hirschmann
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 168-5583
- Référence fabricant:
- 930966517 MAS 6100
- Fabricant:
- Hirschmann
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
| Marque | Hirschmann | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| DIN Number | DIN 45322 | |
| Standards/Approvals | No | |
| Series | MAS | |
| Pole Format | 8 | |
| Housing Material | Polyethylene | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirschmann | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
DIN Number DIN 45322 | ||
Standards/Approvals No | ||
Series MAS | ||
Pole Format 8 | ||
Housing Material Polyethylene | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- Pays d'origine :
- HU
Belden Hirschmann DIN Plug, Straight Body, -20°C to +60°C Operating Temperature - MAS Series - 930966517 MAS 6100
Lock in your cable to a port using this DIN plug from Belden Hirschmann. It's designed to accept an unterminated wire and lets you connect wiring to a machine for data and signal transmission. Robust brass contacts are on hand to deliver high electrical conductivity and ensure steady signal transfer. Thanks to a screw lock mechanism that keys it into the electrical port, this plug will hold firm in shaky conditions.
• Built-in strain relief helps prevent cable wear caused by bending
• Broad operating temperature range between -20°C and +60°C for safe use in challenging environments
• Tin contact plating offers resistance to corrosion for durability
Applications
• Control panels
• Computer peripherals
• Server rooms
• Consumer electronics
What cable size can I fit into this plug?
To achieve an accurate and reliable fit, choose a cable with a diameter of 5.5mm to go with this plug.
Liens connexes
- Hirschmann DIN 45322 34 V ac Screw Lock, Cable Male
- Hirschmann DIN 45322 34 V ac Cable Male
- Hirschmann Straight Standard DIN Socket DIN 45322 34V IP30 Screw Lock,
- Hirschmann 4A Screw Lock
- Hirschmann DIN 45322 34 V ac Screw Lock, Cable Male
- Hirschmann DIN 45322 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Cable Male
- Hirschmann DIN 41524 34 V ac Cable Male