Hirschmann, MAS 6 Pole Straight Miniature DIN Plug, DIN 45322, 4A, 34 V ac, 34V dc IP30, Cable Male

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

5,14 €

(TVA exclue)

6,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
1 - 95,14 €
10 - 244,70 €
25 +4,54 €

*Prix donné à titre indicatif

N° de stock RS:
776-533
Référence fabricant:
930017517 MAS 60 grey
Fabricant:
Hirschmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Hirschmann

Number of Contacts

6

Product Type

DIN Plug

Mount Type

Cable

Current

4A

Connector Size

Miniature

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

60°C

DIN Number

DIN 45322

Series

MAS

Standards/Approvals

No

Pole Format

6

Housing Material

Polyethylene

Contact Plating

Tin

Contact Material

Brass

Pays d'origine :
HU

Belden Hirschmann DIN Plug, Straight Body, PE Housing - MAS Series - 930017517 MAS 60 Grey


Get hooked up in no time with this DIN plug from Belden Hirschmann. It's a 6-pole miniature connector that conforms to DIN 45322 standards and is used for linking older computer peripherals and audio-visual devices. There are six hardwearing brass contacts that shrug off wear, so it's suitable for frequent insertion and removal. A current rating of 4A and voltage rating of 34V AC/DC makes this an ideal option for low-powered and mid-powered devices such as keyboards and industrial I/O devices.

Features & Benefits


• PE housing resists chemicals, so suits use in factory settings

• IP30 rating means it's touch-proof and shielded from solid objects larger than 2.5mm

• Solder termination method achieves a simple and reliable connection

Applications


• Industrial automation networking

• Retail POS

• Office IT

Is this DIN plug protected against electrical interference?


Yes, it's shielded to prevent the effects of crosstalk and noise, so you get smooth signalling.

Liens connexes