DSPIC30F6014A-30I/PF Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 4.096 kB, 144 kB Flash 80-Pin TQFP

Sous-total (1 plateau de 90 unités)*

964,44 €

(TVA exclue)

1 166,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 180 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le plateau*
90 +10,716 €964,44 €

*Prix donné à titre indicatif

N° de stock RS:
887-7202
Référence fabricant:
DSPIC30F6014A-30I/PF
Fabricant:
Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Microchip

Maximum Frequency

30MIPS

Series

dsPIC30F

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

8.192 kB

Instruction Set Architecture

RISC

Program Memory Size

4.096 kB, 144 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

2

Timers

5 x 16 bit

Dimensions

14 x 14 x 1.05mm

Number of USART Channels

0

Width

14mm

Number of LIN Channels

0

Height

1.05mm

Number of CAN Channels

2

Timer Resolution

16bit

ADCs

16 x 12 bit

Length

14mm

Number of PWM Units

8

Maximum Operating Temperature

+85 °C

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

ADC Resolution

12bit

Number of Timers

5

Number of I2C Channels

1

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

8(16 bit)

Number of PCI Channels

0

Number of ADC Units

1

ADC Channels

16

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Liens connexes