Renesas Electronics X9C503SZ Digital Potentiometer 50 kΩ Linear 8-Pin SOIC
- N° de stock RS:
- 263-6973
- Référence fabricant:
- X9C503SZ
- Fabricant:
- Renesas Electronics
Sous-total (1 tube de 100 unités)*
508,80 €
(TVA exclue)
615,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 600 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 100 + | 5,088 € | 508,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 263-6973
- Référence fabricant:
- X9C503SZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | ±300 ppm/°C | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | X9C503SZ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient ±300 ppm/°C | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series X9C503SZ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface.
Solid-State potentiometer
Three-Wire serial interface
100 wiper tap points
Liens connexes
- Renesas Electronics X9C503SZ Digital Potentiometer 50 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics ISL22346UFV20Z Digital Potentiometer 128-Position 50 kΩ Linear 20-Pin TSSOP