Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- N° de stock RS:
- 196-9009
- Référence fabricant:
- X9511WSIZ
- Fabricant:
- Renesas Electronics
Sous-total (1 tube de 100 unités)*
357,90 €
(TVA exclue)
433,10 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 300 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le tube* |
|---|---|---|
| 100 + | 3,579 € | 357,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 196-9009
- Référence fabricant:
- X9511WSIZ
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 32 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 300 ppm/°C | |
| Mount Type | Surface | |
| Interface Type | Push Button | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Series | X9511 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 60μm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 32 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 300 ppm/°C | ||
Mount Type Surface | ||
Interface Type Push Button | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Series X9511 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 60μm | ||
Automotive Standard No | ||
The Renesas Electronics' X9511 series is a push button controlled potentiometer that is ideal for push button controlled resistance trimming. The X9511 is a resistor array composed of 31 resistive
elements. Between each element and at either end are tap points accessible to the wiper element.
Push button controlled
100 year wiper position data retention
Liens connexes
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C102SZ Digital Potentiometer 100-Position 1 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C104SZ Digital Potentiometer 100-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C503SZ Digital Potentiometer 50 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP