Renesas Electronics X9119TV14IZ-2.7 Digital Potentiometer 1024-Position 40 Ω Linear 1-Channel 14-Pin TSSOP
- N° de stock RS:
- 196-9007
- Référence fabricant:
- X9119TV14IZ-2.7
- Fabricant:
- Renesas Electronics
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 196-9007
- Référence fabricant:
- X9119TV14IZ-2.7
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 40Ω | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | X9119 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 4.4mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 40Ω | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series X9119 | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 4.4mm | ||
Automotive Standard No | ||
The Renesas Electronics' X9119 series Low Power, 2-Wire Interface, Digitally Controlled potentiometer. The digital controlled potentiometer is implemented using
1023 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches.
2-Wire serial interface for write, read, and
transfer operations of the potentiometer
Four non-volatile data registers
Liens connexes
- Renesas Electronics X9119TV14IZ-2.7 Digital Potentiometer 1024-Position 40 Ω Linear 1-Channel 14-Pin TSSOP
- MAX5484EUD+ TSSOP
- Renesas Electronics X95840WV20IZ-2.7 Digital Potentiometer 256-Position 10 kΩ Linear 3-Channel 20-Pin TSSOP
- Maxim Integrated Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated MAX5482EUD+ Digital Potentiometer 1024-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated MAX5481EUD+ Digital Potentiometer 1024-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Renesas Electronics ISL22346UFV20Z Digital Potentiometer 128-Position 50 kΩ Linear 20-Pin TSSOP
- Renesas Electronics ISL22346WFV20Z Digital Potentiometer 128-Position 10 kΩ Linear 20-Pin TSSOP