MAX5484EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP
- N° de stock RS:
- 190-5381
- Référence fabricant:
- MAX5484EUD+
- Fabricant:
- Maxim Integrated
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 190-5381
- Référence fabricant:
- MAX5484EUD+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Resistance Value | 50kΩ | |
| Number of Positions | 1024 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.7 to 5.25 V | |
| Typical Dual Supply Voltage | -2.5 → -0.2V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Resistance Value 50kΩ | ||
Number of Positions 1024 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.7 to 5.25 V | ||
Typical Dual Supply Voltage -2.5 → -0.2V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
1024 Tap Positions
Power-On Recall of Wiper Position from Nonvolatile Memory
16-Pin (3mm x 3mm x 0.8mm) TQFN or 14-Pin TSSOP Package
35ppm/°C End-to-End Resistance Temperature Coefficient
5ppm/°C Ratiometric Temperature Coefficient
10kΩ and 50kΩ End-to-End Resistor Values
Pin-Selectable SPI-Compatible Serial Interface or Up/Down Digital Interface
1μA (max) Standby Current
Single +2.7V to +5.25V Supply Operation
Dual ±2.5V Supply Operation
Applications
Gain and Offset Adjustment
LCD Contrast Adjustment
Low-Drift Programmable Gain Amplifiers
Mechanical Potentiometer Replacement
Pressure Sensors
Power-On Recall of Wiper Position from Nonvolatile Memory
16-Pin (3mm x 3mm x 0.8mm) TQFN or 14-Pin TSSOP Package
35ppm/°C End-to-End Resistance Temperature Coefficient
5ppm/°C Ratiometric Temperature Coefficient
10kΩ and 50kΩ End-to-End Resistor Values
Pin-Selectable SPI-Compatible Serial Interface or Up/Down Digital Interface
1μA (max) Standby Current
Single +2.7V to +5.25V Supply Operation
Dual ±2.5V Supply Operation
Applications
Gain and Offset Adjustment
LCD Contrast Adjustment
Low-Drift Programmable Gain Amplifiers
Mechanical Potentiometer Replacement
Pressure Sensors