Mitutoyo 543782 Imperial & Metric Dial Indicator, 0.0005 in Resolution, ±0.0008 in Accuracy, UKAS
- N° de stock RS:
- 307-4903
- Référence fabricant:
- 543782
- Fabricant:
- Mitutoyo
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 307-4903
- Référence fabricant:
- 543782
- Fabricant:
- Mitutoyo
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
| Marque | Mitutoyo | |
| Product Type | Dial Indicator | |
| Accuracy | ±0.0008 in | |
| Resolution | 0.0005 in | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 59mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitutoyo | ||
Product Type Dial Indicator | ||
Accuracy ±0.0008 in | ||
Resolution 0.0005 in | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 59mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
Mitutoyo Absolute Digimatic Indicator
The Mitutoyo absolute Digimatic indicator has a range of 0.5in or 12.7mm. Unlike the conventional Digimatic indicators that simply display a spindle displacement, this calculation-type Digimatic indicator incorporates an internal calculation function in place of spindle displacement. This indicator comes with fixtures that facilitate easy measurements of a feeler, inside diameter and radius of curvature measurement without the hassle of conversion tables of equivalents. It always determines the spindles absolute position from the origin at power ON by employing an absolute linear encoder. Its unlimited response speed helps to eliminate over-speed errors.
Features and Benefits
Accuracy is ±0.0008in
Resolution is 0.0005in
Large LCD display
ABS absolute characteristics
Preset function
Large and easy to read LCD
Tolerance setting
SPC data output
Applications
Automotive
Machining
Fabrication
Workshops
Manufacturing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- Mitutoyo 543-782 Imperial & Metric Dial Indicator ±0.0008 in Accuracy
- Mitutoyo 575-123 Imperial 0.01 mm Resolution UKAS
- Mitutoyo 100646-900 46/48 Imperial 0.01 mm Resolution, ±0.0008 in
- Mitutoyo 543-563D Metric Dial Indicator 60 mm Max. Measurement 0.001 mm Resolution, 2.5 μm Accuracy
- Mitutoyo 543-563D Metric Dial Indicator 60 mm Max. Measurement 0.001 mm Resolution UKAS
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy, UKAS
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy