Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution, 0.02 mm Accuracy, UKAS
- N° de stock RS:
- 269-8433
- Référence fabricant:
- 543-710B
- Fabricant:
- Mitutoyo
Sous-total (1 unité)*
350,74 €
(TVA exclue)
424,40 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 350,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-8433
- Référence fabricant:
- 543-710B
- Fabricant:
- Mitutoyo
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
| Marque | Mitutoyo | |
| Maximum Measurement | 12.7 mm | |
| Product Type | Plunger Digital Indicator | |
| Accuracy | 0.02 mm | |
| Resolution | 0.01 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | No | |
| Battery Operated | Yes | |
| Standards/Approvals | EN ISO STANDARD, RoHS | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitutoyo | ||
Maximum Measurement 12.7 mm | ||
Product Type Plunger Digital Indicator | ||
Accuracy 0.02 mm | ||
Resolution 0.01 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion No | ||
Battery Operated Yes | ||
Standards/Approvals EN ISO STANDARD, RoHS | ||
Calibrated UKAS | ||
- Pays d'origine :
- JP
The Mitutoyo multifunction standard digital indicator that is reliable, easy to use and has an absolute sensor means you dont have to carry out origin setting every time you power it on, saving you time and hassle. It is used for measurements such as simple calculation and Peak detection also contains low voltage, setting errors, sensor error and display overflow alarms included with battery.
Display 330° rotatable
Excellent visibility with large digital and analog display
A function lock protects the display against unauthorised use
Excellent visibility with a large digital/analog display
Measurements such as simple calculation and Peak detection are possible
Liens connexes
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-781B-10 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-781B Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm