RS PRO 25 mm Metric Depth Gauge Micrometre
- N° de stock RS:
- 705-1244
- Fabricant:
- RS PRO
Sous-total (1 unité)*
104,28 €
(TVA exclue)
126,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 104,28 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
161,70 €
(TVA exclue)
195,66 €
(TVA incluse)
- N° de stock RS:
- 705-1244
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Depth Gauge Micrometre | |
| Maximum Measurement | 25 mm | |
| Accuracy | 0.004 mm | |
| Resolution | 0.01 mm | |
| Vernier | Yes | |
| Imperial/Metric | Metric | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Depth Gauge Micrometre | ||
Maximum Measurement 25 mm | ||
Accuracy 0.004 mm | ||
Resolution 0.01 mm | ||
Vernier Yes | ||
Imperial/Metric Metric | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
RS PRO Depth Micrometer, Range 0 mm to 25 mm
Use this high-precision micrometer from RS PRO to accurately measure the depth of holes, recesses or slots. Made of hardened stainless steel, this instrument is resistant to rust and durable for long-time use. It also has a satin chrome finish to prevent glare from light sources.
The vernier scale is manually operated, so you don't need to remember about batteries. As it has an accuracy of 0.004 mm, you can be sure you're getting precise readings from it. It also has micro-fine calibrations to enhance reading accuracy. With its spindle locking lever and ratchet stop, you can lock the tool and take your values without problems.
This instrument comes in a handy fitted case with all the tools required for adjustment. Precise hand-measuring tools such as this one are typically used in clockmaking, medical and laboratory applications, as well as in the aerospace industry.
Features and Benefits
• Depth micrometer type
• Not battery operated
• Satin chrome finish
• Metric measurements
• Measurement range of 0 mm to 25 mm
• Accuracy of 0.004 mm
• Resolution of 0.01 mm
• Vernier
Liens connexes
- RS PRO 25 mm Metric Depth Gauge Micrometre, UKAS
- RS PRO 150 mm Metric Depth Gauge Micrometre
- RS PRO 150 mm Imperial & Metric Depth Gauge Micrometre
- RS PRO 150 mm Metric Depth Gauge Micrometre, UKAS
- RS PRO 150 mm Imperial & Metric Depth Gauge Micrometre, UKAS
- Starrett DY160 150 mm Metric Depth Gauge Micrometre, UKAS
- Starrett 440MZ-150RL 150 mm Metric Depth Gauge Micrometre
- Facom 1350 300 mm Metric 700 g