CRC FPS IND ECO DEGR Industrial Cleaner 500 ml Aerosol

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

23,78 €

(TVA exclue)

28,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 23 unité(s) expédiée(s) à partir du 03 novembre 2026
  • Plus 140 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 1423,78 €
15 - 3922,83 €
40 +21,88 €

*Prix donné à titre indicatif

N° de stock RS:
219-7441
Numéro d'article Distrelec:
303-08-527
Référence fabricant:
33344
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Product Type

Industrial Cleaner

Trade Name

FPS IND ECO DEGR

Package Type

Aerosol

Product Form

Liquid

Package Size

500 ml

Application

Industrial Cleaning

Standards/Approvals

NSF

Pays d'origine :
BE

CRC Industrial Degreaser, 500ml Package size, Aerosol Package Type - 33344


This industrial degreaser is a powerful aerosol cleaning solution designed for professional use in various industries, including automation and machinery. With a capacity of 500ml, it offers effective degreasing performance tailored for heavy-duty tasks. The degreaser is encapsulated in an aerosol format for convenient and precise application.

Features & Benefits


• Fast-acting formulation efficiently removes grease, grime, and oils

• Pressurised container allows for targeted application and ease of use

• Especially effective for cleaning machinery and equipment surfaces

• Contains eco-friendly ingredients for environmentally conscious usage

• Designed to be used outdoors or in well-ventilated areas for safety

• Provides serious eye irritation protection while being easy to handle

Applications


• Ideal for degreasing machinery in industrial settings

• Suitable for cleaning heavy-duty equipment and tools

• Effective for use in mechanical and electrical maintenance

• Used in workshops to maintain cleanliness and operational efficiency

How does the container's design contribute to its usability?


The pressurised aerosol can facilitates targeted spraying, allowing precise application, which significantly aids in reaching tight or intricate spaces while minimising wastage.

What safety measures should be taken when using this product?


It is essential to use this product outdoors or in a well-ventilated area, keeping it away from heat sources and open flames to prevent fire hazards associated with its flammable nature.

Can this degreaser be used on sensitive electronic components?


It's advisable to avoid using this product on delicate electronics, as it is primarily formulated for heavy-duty applications and may not be suitable for sensitive equipment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.