CRC Lectra Clean II Industrial Cleaner 650ml / 500ml Aerosol

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

21,59 €

(TVA exclue)

26,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 30 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 14 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 521,59 €
6 - 1420,74 €
15 +20,27 €

*Prix donné à titre indicatif

N° de stock RS:
823-2549
Référence fabricant:
30449
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Product Type

Industrial Cleaner

Trade Name

Lectra Clean II

Product Form

Liquid

Package Type

Aerosol

Package Size

650ml / 500ml

Base Material

Cleaner

Application

Generator, Insulation, Switches, Electric Motor, Pumps, Lift, Material Handling Equipment, Corroded Machinery, Part, Compressor

Standards/Approvals

EC Regulation N° 1907/2006 Art.31

Pays d'origine :
BE

CRC Degreaser, 500 ml Package size, Cleaner & Degreaser Category - 30449


This degreaser is intended for effective cleaning in diverse industrial contexts. It plays a vital role in ensuring the functionality of equipment and machinery, promoting optimal performance and longevity. Its robust formulation is adept at eliminating grease, oils, and other contaminants from surfaces, making it a preferred option for professionals in the automation, electronics, and mechanical sectors.

Features & Benefits


• Cleans compressors and electric motors effectively

• Penetrates and dissolves grease on corroded components

• Convenient aerosol format for straightforward application

• Suitable for various material handling equipment

• Quick-drying formula minimises downtime during maintenance

• Versatile across multiple cleaning tasks

Applications


• Used with compressors and generators for regular maintenance

• Effective on corroded machinery and components for restoration

• Appropriate for cleaning electric motors and hoists

• Ideal for insulators and lifts to sustain performance

• Beneficial for pumps and switches to enhance reliability

How does it work on stubborn grease?


It contains solvents that effectively break down heavy grease and residues.

Is it safe for all types of machinery?


Yes, it is formulated to be safe on various types of machinery, but it is advisable to check compatibility first.

Can it be used in confined spaces?


Care should be taken to use it in well-ventilated areas due to the aerosol propellant.

What is the recommended application method?


Hold the can upright, spray directly onto the surface, then wipe clean.

How quickly does it dry after application?


It dries rapidly, allowing for a swift return to operation without significant downtime.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.