Maxon Brushless DC Motor, 30 W, 24 V dc, 37.3 mNm, 360 mNm, 15000 rpm, 4mm Shaft Diameter
- N° de stock RS:
- 181-7552
- Référence fabricant:
- 539473
- Fabricant:
- Maxon
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
374,60 €
(TVA exclue)
453,27 €
(TVA incluse)
- N° de stock RS:
- 181-7552
- Référence fabricant:
- 539473
- Fabricant:
- Maxon
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
| Marque | Maxon | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 30 W | |
| Output Speed | 15000 rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 37.3 mNm, 360 mNm | |
| Dimensions | 30 (Dia.) x 42 mm | |
| Current Rating | 14.6 A | |
| Length | 42mm | |
| Width | 30mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxon | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 30 W | ||
Output Speed 15000 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 37.3 mNm, 360 mNm | ||
Dimensions 30 (Dia.) x 42 mm | ||
Current Rating 14.6 A | ||
Length 42mm | ||
Width 30mm | ||
- Pays d'origine :
- KR
With their optimized magnetic circuit, these brushless EC-i motors with iron windings offer a very high torque density and very low cogging torque. The multipole internal rotor has excellent dynamics. The robust design with a steel flange and housing makes this unit suitable for a wide variety of applications.
Liens connexes
- Maxon Brushless DC Motor 24 V dc 105 mNm 4mm Shaft Diameter
- Maxon Brushless DC Motor 24 V dc 6700 rpm, 4mm Shaft Diameter
- Maxon Brushed DC Motor 12 V dc 6200 rpm 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 9690 rpm 3mm Shaft Diameter
- Maxon Brushed DC Motor 32 V dc 6790 rpm, 6mm Shaft Diameter
- Maxon Brushed DC Motor 36V dc 7410rpm 4 mm Shaft Diameter
- Maxon Brushed DC Motor 12V dc 5260rpm 2 mm Shaft Diameter
- Maxon Brushless DC Motor 24V dc 15000rpm, 6 mm Shaft Diameter