TRACOPOWER THD 10WIN Isolated DC-DC Converter, ±15V dc/ ±333mA Output, 18 → 75 V dc Input, 10W, Through Hole,
- N° de stock RS:
- 815-9854
- Référence fabricant:
- THD 10-4823WIN
- Fabricant:
- TRACOPOWER
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 ruban de 10
314,55 €
(TVA exclue)
380,61 €
(TVA incluse)
- N° de stock RS:
- 815-9854
- Référence fabricant:
- THD 10-4823WIN
- Fabricant:
- TRACOPOWER
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
| Marque | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THD 10WIN | |
| Load Regulation | 2% | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THD 10WIN | ||
Load Regulation 2% | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- Pays d'origine :
- TW
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Liens connexes
- TRACOPOWER THD 10N DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THN 10WIR DC-DC Converter 9 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THM 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRI 10 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp