TDK-Lambda DC-DC Converter, 5V dc/ 10A Output, 14.4 → 36 V dc Input, 50W, Surface Mount, +100°C Max Temp -40°C
- N° de stock RS:
- 787-4432
- Référence fabricant:
- CN50A24-5
- Fabricant:
- TDK-Lambda
Visuel non contractuel
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 787-4432
- Référence fabricant:
- CN50A24-5
- Fabricant:
- TDK-Lambda
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
| Marque | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 14.4 → 36 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 10A | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V dc | |
| Length | 36.8mm | |
| Depth | 57.9mm | |
| Load Regulation | 40mV | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 85% | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 14.4 → 36 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 10A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 500V dc | ||
Length 36.8mm | ||
Depth 57.9mm | ||
Load Regulation 40mV | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Efficiency 85% | ||
- Pays d'origine :
- JP
The TDK-Lambda Isolated DC-DC Converters has CN-A 24VDC series with a compact pin-out design that uses less PCB space and a wide input voltage range of 14. 4 to 36Vdc. These CN-A 24VDC series 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B.
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Under voltage lockout function (UVLO)
Protects battery against deep discharges
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Under voltage lockout function (UVLO)
Protects battery against deep discharges
Liens connexes
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Surface Mount, +100°C Max Temp
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Surface Mount, +100°C Max Temp
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda PH-S Isolated DC-DC Converter 36 → 76 V dc Input Through Hole, +85°C Max
- TDK-Lambda Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through Hole,
- Artesyn Embedded Technologies ERM50 DC-DC Converter 43 → 101 V dc Input Through Hole,
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min Temp