Recom REC10 Isolated DC-DC Converter, 15V dc/ 667mA Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max
- N° de stock RS:
- 777-3477
- Référence fabricant:
- REC10-2415S/H2/M
- Fabricant:
- Recom
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 777-3477
- Référence fabricant:
- REC10-2415S/H2/M
- Fabricant:
- Recom
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
| Marque | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 667mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1 kV ac, 2 kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REC10 | |
| Load Regulation | ±0.5% | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +81°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 667mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2 kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REC10 | ||
Load Regulation ±0.5% | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Maximum Temperature +81°C | ||
- Pays d'origine :
- TW
Liens connexes
- Recom REC10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +81°C Max Temp
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- Recom REC10/M DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom REC10 DC/DC Converter 75V Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10 DC/DC Converter 75V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x