MEAN WELL DDR DC/DC Converter, 24V dc/ 33.4 A Output, 67.2V Input, 33.6V dc Input, 80 °C Max Temp -40 °C Min Temp

Temporairement en rupture de stock
N° de stock RS:
283-6900
Numéro d'article Distrelec:
302-29-885
Référence fabricant:
DDR-480C-24
Fabricant:
MEAN WELL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MEAN WELL

Output Voltage

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

33.6V dc

Maximum Input Voltage

67.2V

Output Current

33.4A

Length

125.2mm

Weight

1.38kg

Depth

128.5mm

Series

DDR

Standards/Approvals

EN50155, IEC60571, EN45545-2, EN50121-3-2. ITE: CB IEC62368-1, UL62368-1, EN55032, EAC. EMC: EN55032, EN61000-3-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, RoHS, CE, TPTC004, AS/NZS62368-1

Width

85.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Pays d'origine :
CN
The high-quality DIN Rail Type DC-DC Converter with a power rating of 480W. It is designed to provide efficient and reliable power conversion for various applications. With its compact and rugged design, this converter is suitable for use in industrial and automation systems where space is limited and durability is crucial. Offers a wide input voltage range and excellent load regulation, ensuring stable and consistent performance. This DC-DC converter is built to meet strict safety standards and provides protection against overvoltage, overcurrent, and temperature fluctuations. With its advanced features and reliable performance, it is an ideal choice for demanding industrial applications.

480W power rating

Compact and rugged design

Wide input voltage range

Excellent load regulation

Built-in protection against overvoltage, overcurrent, and temperature fluctuations

Meets strict safety standards

Ideal for industrial and automation systems

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.