Murata UWE Isolated DC-DC Converter, 24V dc/, 12V Input, 12V Input, 120 W
- N° de stock RS:
- 238-7150
- Référence fabricant:
- UWE-24/5-Q12PB-C
- Fabricant:
- Murata
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 238-7150
- Référence fabricant:
- UWE-24/5-Q12PB-C
- Fabricant:
- Murata
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
| Marque | Murata | |
| Series | UWE | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24 V dc | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 12 V | |
| Maximum Output Power | 120 W | |
| Isolation Voltage | 2.25 kV | |
| Output Voltage Adjustment Range | 0.4 %, -0.4/0.4 % | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Series UWE | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24 V dc | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 12 V | ||
Maximum Output Power 120 W | ||
Isolation Voltage 2.25 kV | ||
Output Voltage Adjustment Range 0.4 %, -0.4/0.4 % | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Murata Eight DOSA compatible wide input isolated DC/DC converters is UWE-Q12 series, opens frame DC-DC converters up to 120 Watts in an industry-standard "eight-brick" through-hole package with a Vin range of 9-36 Vdc standard fixed-output voltage include 5 Vdc, 12 Vdc, 24 Vdc.
Over Temperature Protection(OTP)
Over Current Protection(OCP)
Liens connexes
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Isolated DC-DC Converter 24V dc Input, 24V dc Input 15 W