XP Power HRC05 DC/DC Converter, 0V dc, 6000 V dc/, 24V dc Input 830 μA, 24V dc Input, 5 W, Through Hole, 70 °C Max Temp
- N° de stock RS:
- 220-8636
- Numéro d'article Distrelec:
- 302-16-585
- Référence fabricant:
- HRC0524S6K0N
- Fabricant:
- XP Power
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
550,44 €
(TVA exclue)
666,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 550,44 € |
| 5 - 9 | 533,93 € |
| 10 - 24 | 517,41 € |
| 25 - 49 | 500,90 € |
| 50 + | 484,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-8636
- Numéro d'article Distrelec:
- 302-16-585
- Référence fabricant:
- HRC0524S6K0N
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0V dc, 6000V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 1200000h | |
| Ripple and Noise | 0.0001% | |
| Number of Pins | 10 | |
| Output Current 1 | 830μA | |
| Maximum Output Power | 5W | |
| Width | 33mm | |
| Series | HRC05 | |
| Standards/Approvals | UL, CE, RoHS | |
| Weight | 74g | |
| Length | 64.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0V dc, 6000V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 1200000h | ||
Ripple and Noise 0.0001% | ||
Number of Pins 10 | ||
Output Current 1 830μA | ||
Maximum Output Power 5W | ||
Width 33mm | ||
Series HRC05 | ||
Standards/Approvals UL, CE, RoHS | ||
Weight 74g | ||
Length 64.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
The XP Power HRC05 Series, is a miniature 5W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRC05 provides a well regulated and fully adjustable output voltage with built in short circuit and overload protection. The input control and output monitor signals are digital compatible making these modules an ideal solution for a wide range of high voltage applications.
Voltage & Current Monitor Output
Short Circuit, Arc, and Overload Protections
UL62368 and UL61010 Approvals
Liens connexes
- XP Power HRC05 DC/DC Converter 6000 V dc/ 24V dc Input Through Hole, 70 °C Max Temp
- XP Power HRC05 DC/DC Converter 4000 V dc/ 24V dc Input Through Hole, 70 °C Max Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 5V Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power CB DC/DC Converter 10000 V/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power IV DC/DC Converter 24V dc Input Through Hole
- TRACOPOWER TEQ 40WIR DC/DC Converter 160V Input 830 mA 92 °C Max Temp -40 °C Min Temp