TRACO POWER TMR 4WI DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

16,90 €

(TVA exclue)

20,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 416,90 €
5 - 916,39 €
10 - 2415,89 €
25 - 4915,21 €
50 +14,53 €

*Prix donné à titre indicatif

N° de stock RS:
209-9824
Numéro d'article Distrelec:
302-24-929
Référence fabricant:
TMR 4-2422WI
Fabricant:
TRACO POWER
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Output Current 2

166mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

2860000h

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

4W

Package Type

SIP

Depth

11.2mm

Length

21.8mm

Weight

4.8g

Standards/Approvals

RoHS

Width

9.3mm

Series

TMR 4WI

Maximum Operating Temperature

70°C

Efficiency

0.83%

Minimum Operating Temperature

-40°C

Statut RoHS : Exempté

Pays d'origine :
TW

TRACOPOWER TMR 4WI Series DC-DC Converter, 0.83 Efficiency, 1.6kV Isolation Voltage - TMR 4-2422WI


This efficient DC-DC converter is suitable for a variety of applications in automation, electronics, and the electrical and mechanical sectors. The device provides stable output voltages and is advantageous for installations where space is at a premium, thanks to its compact SIP 8 package. It supports an input voltage range of 9 to 36V DC, making it adaptable to different power supply requirements.

Features & Benefits


• Compact SIP-8 package for space-saving installation

• Efficiency of 83% minimises energy waste

• Isolated outputs improve safety and performance

• Integrated overload and short-circuit protection

• Remote On/Off control for easy operation

Applications


• Medical devices with stringent safety standards

• Telecommunications equipment requiring dependable power

• Industrial automation systems for optimal performance

• Transport that need resilient converters

• Renewable energy systems where power stability is essential

How do I install the device in my application?


Installation requires connecting the input and output pins correctly to your circuit, ensuring proper soldering for the through-hole design.

What are the specific input voltage requirements for optimal performance?


The converter operates efficiently within an input voltage range of 9-36V DC and is nominally designed for 24V DC.

Can it handle high temperatures?


Yes, it operates safely in a temperature range of -40°C to +85°C, suitable for extreme environments.

Is it possible to control the power remotely?


Yes, it includes a remote On/Off function for convenient control of the converter's operation.

How does it manage power surges?


This device features short-circuit protection and overload capabilities, ensuring reliability during unexpected power surges.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.