TRACOPOWER TMDC 40H DC-DC Converter, 48V dc/ 840mA Output, 80 → 160 V dc Input, 40W, Chassis Mount, +90°C Max

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
201-0069
Référence fabricant:
TMDC 40-7218H
Fabricant:
TRACOPOWER
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TRACOPOWER

Output Voltage

48V dc

Input Voltage Range

80 → 160 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

840mA

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-2 → +2%

Isolation Voltage

3kV

Length

112mm

Width

63.8mm

Depth

25.6mm

Railway Approved

No

Series

TMDC 40H

Load Regulation

0.01

Efficiency

0.87

Maximum Temperature

+90°C

Medical Approved

No

Minimum Temperature

-40°C

Statut RoHS non applicable

Pays d'origine :
TW
The Traco Power TMDC 40H series isolated converters works on TMDC line of Industrial DC/DC off-board modules. This converter provide a high 2:1 input voltage and a reinforced 3000 VAC isolation voltage as well as fully regulated outputs. The modules comes in fully encapsulated plastic packages.

Voltage ranges from 80 to 160VDC
Operating temperature ranges from -40 to +75°C
Integrated filters for immunity (EN 55035) & emission (EN 55032)
Protection against overload voltage
Protection against Undervoltage and short circuit

Liens connexes