Recom DC-DC Converter
- N° de stock RS:
- 199-5084
- Référence fabricant:
- RPMB15-2.0-CT
- Fabricant:
- Recom
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 199-5084
- Référence fabricant:
- RPMB15-2.0-CT
- Fabricant:
- Recom
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
| Marque | Recom | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
- Pays d'origine :
- SK
The Recom Power RPMB-2.0 series is a 2A non-isolated SMD switching regulator power module. It has input voltage up to 36V. It offers adjustable output from 1V up to 24V. It has an efficiency of up to 94% which remains nearly constant over a 5% to 100% load range. The device can operate at temperatures as high as +100°C without forced air cooling.
36V 2A SMD power module
-40°C to +100°C with derating, convection cooled
Efficiency up to 94%
6-sided shielding
Thermally enhanced 25 pad LGA package
Liens connexes
- Recom DC-DC Converter
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V Input Surface LGA
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-2.0 DC/DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp