XP Power RDF25 DC/DC Converter, 5V dc/ 5 A, 160V dc Input, 16V Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- N° de stock RS:
- 186-2928
- Numéro d'article Distrelec:
- 302-41-821
- Référence fabricant:
- RDF2572S05
- Fabricant:
- XP Power
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 186-2928
- Numéro d'article Distrelec:
- 302-41-821
- Référence fabricant:
- RDF2572S05
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Input Ratio | 10:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 25W | |
| Series | RDF25 | |
| Standards/Approvals | No | |
| Depth | 11.5mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 85% | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Input Ratio 10:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 25W | ||
Series RDF25 | ||
Standards/Approvals No | ||
Depth 11.5mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 85% | ||
- Pays d'origine :
- TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.
Regulated Single Output
Covers all nominal inputs from 24 to 110 VDC for Railway Applications
Wide 10:1 Input Range
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Liens connexes
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power C DC/DC Converter 16V dc Input 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDF50 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDH300 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min