Recom REM2 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- N° de stock RS:
- 185-5492
- Référence fabricant:
- REM2-0505D
- Fabricant:
- Recom
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 185-5492
- Référence fabricant:
- REM2-0505D
- Fabricant:
- Recom
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
| Marque | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 12900000h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP-8 | |
| Depth | 12.2mm | |
| Width | 8mm | |
| Series | REM2 | |
| Length | 23mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 12900000h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP-8 | ||
Depth 12.2mm | ||
Width 8mm | ||
Series REM2 | ||
Length 23mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 95°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.
DC/DC converter
250VAC working, 2MOPP at 5000m
5.2kVDC/1 minute isolation
Single or dual outputs
-40°C up to +95°C operating temperature
Liens connexes
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Recom REM2 DC/DC Converter 3.63V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom REM2 DC/DC Converter 26.4V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom REM2 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole, +95°C Max Temp
- Recom REM2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +95°C Max Temp -40°C
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole