XP Power JHM20 DC/DC Converter, 15V dc/ 665 mA, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- N° de stock RS:
- 177-4619
- Référence fabricant:
- JHM2048D15
- Fabricant:
- XP Power
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 177-4619
- Référence fabricant:
- JHM2048D15
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 665mA | |
| Output Current 2 | 665mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.5 V dc, ±16.5 V dc | |
| Isolation Voltage | 4kV dc | |
| Package Type | 1 x 1.6 in | |
| Maximum Output Power | 20W | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | JHM20 | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 665mA | ||
Output Current 2 665mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc | ||
Isolation Voltage 4kV dc | ||
Package Type 1 x 1.6 in | ||
Maximum Output Power 20W | ||
Width 25.4mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series JHM20 | ||
Depth 10.2mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- TW
XP Power Isolated DC-DC Converter
The XP Power is a 2W isolated DC-DC converter that belongs to the ISM02 series. This converter is mounted through-holes. The input voltage range is from 36V to 75V and the output voltage is ±3.3VDC. This converter has an ultra-compact SMD package. It has an electrical barrier between input and output to improve safety.
Features and Benefits
• Single and dual output
• 4014VAC reinforced insulation
• 2 x MOPP at 250VAC working voltage
• 2.5μA patient leakage current
• Compact 1in x 2in footprint
• Efficiency up to 88%
• Operating temperature ranges between -40°C and 105°C
• Maximum capacitive load ±660μF
• 3-year warranty
Applications
• Telecommunication equipment
• Industrial equipment
• Consumer electronics
Certifications
• UL approved
• CB Certificate
Liens connexes
- XP Power JHM20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp 1
- XP Power JHM20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp 1
- XP Power JHM20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min