Artesyn / Advanced Energy ERM50 DC/DC Converter, 15V dc/ 3.33 A, 160V dc Input, 66V Input 50 W, Through Hole, 85 °C Max
- N° de stock RS:
- 172-0178
- Référence fabricant:
- ERM03C110
- Fabricant:
- Artesyn / Advanced Energy
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 tube de 5 unités)*
796,95 €
(TVA exclue)
964,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 796,95 € | 159,39 € | - |
| 5 - 9 | 765,08 € | 153,016 € | 3% |
| 10 - 24 | 741,17 € | 148,234 € | 6% |
| 25 - 49 | 701,32 € | 140,264 € | 11% |
| 50 + | 653,51 € | 130,702 € | 17% |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-0178
- Référence fabricant:
- ERM03C110
- Fabricant:
- Artesyn / Advanced Energy
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
| Marque | Artesyn / Advanced Energy | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 66V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 3.33A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 472000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 50W | |
| Series | ERM50 | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Sélectionner tout | ||
|---|---|---|
Marque Artesyn / Advanced Energy | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 66V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 3.33A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 472000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 50W | ||
Series ERM50 | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Width 36.8mm | ||
Length 57.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 66-160 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +85 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated
Baseplate
Liens connexes
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn Embedded Technologies ERM50 DC-DC Converter 66 → 160 V dc Input Through
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 70 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 160V dc Input Through Hole, 70 °C Max