XP Power IF DC/DC Converter, 5V dc/ 600 mA, 9V Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- N° de stock RS:
- 167-2606
- Référence fabricant:
- IF0505S
- Fabricant:
- XP Power
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 tube de 20 unités)*
192,39 €
(TVA exclue)
232,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 1 unité(s) expédiée(s) à partir du 11 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 - 4 | 192,39 € | 9,62 € |
| 5 - 9 | 186,62 € | 9,331 € |
| 10 - 24 | 180,85 € | 9,043 € |
| 25 - 49 | 175,07 € | 8,754 € |
| 50 + | 169,30 € | 8,465 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 167-2606
- Référence fabricant:
- IF0505S
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Width | 7.2mm | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Series | IF | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 65% | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.5mm | ||
Width 7.2mm | ||
Depth 10mm | ||
Standards/Approvals No | ||
Series IF | ||
Minimum Operating Temperature -40°C | ||
Efficiency 65% | ||
Maximum Operating Temperature 85°C | ||
- Pays d'origine :
- TW
XP Power - IF Series of Isolated DC-DC Converters
The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Regulated single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 68% efficiency
Low ripple and noise
XP Power - Isolated DC-DC Converters
Liens connexes
- XP Power IF DC/DC Converter 9V Input Through Hole
- XP Power IF DC/DC Converter 9V Input Through Hole
- XP Power ITX DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power JCB DC/DC Converter 9V dc Input Through Hole
- XP Power ITW DC/DC Converter 9V dc Input Through Hole
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC/DC Converter 9V dc Input Through Hole