XP Power RDC DC-DC Converter, ±5V dc/ ±3A Output, 55 → 176 V dc Input, 30W, Through Hole, +75°C Max Temp -40°C
- N° de stock RS:
- 167-2334
- Référence fabricant:
- RDC30110D05
- Fabricant:
- XP Power
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 167-2334
- Référence fabricant:
- RDC30110D05
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 55 → 176 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | ±3A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV ac | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Railway Approved | Yes | |
| Series | RDC | |
| Load Regulation | ±1% | |
| Maximum Temperature | +75°C | |
| Medical Approved | No | |
| Standards Met | CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 55 → 176 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 110 V dc | ||
Output Current ±3A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV ac | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Railway Approved Yes | ||
Series RDC | ||
Load Regulation ±1% | ||
Maximum Temperature +75°C | ||
Medical Approved No | ||
Standards Met CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
- Pays d'origine :
- TW
Liens connexes
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power RDC DC-DC Converter ±420mA Output 30W +75°C Max Temp
- XP Power RDC DC-DC Converter ±330mA Output 30W +75°C Max Temp
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power RDC DC-DC Converter ±330mA Output 30W +75°C Max
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +75°C Max Temp -40°C
- XP Power RDC DC-DC Converter ±420mA Output 30W +75°C Max