Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
- N° de stock RS:
- 167-0754
- Référence fabricant:
- NMH2412DC
- Fabricant:
- Murata Power Solutions
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 167-0754
- Référence fabricant:
- NMH2412DC
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | PDIP | |
| Isolation Voltage | 1kV dc | |
| Length | 19.5mm | |
| Depth | 6.8mm | |
| Series | NMH | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package PDIP | ||
Isolation Voltage 1kV dc | ||
Length 19.5mm | ||
Depth 6.8mm | ||
Series NMH | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- Pays d'origine :
- CN
Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Liens connexes
- Murata Power Solutions NMH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NMH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- XP Power IHL02 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +95°C Max Temp
- Murata Power Solutions CRE1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NME DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +70°C
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NMK Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through
- Murata Power Solutions NMK DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,