Recom RI3 DC/DC Converter, 15V dc/ 200 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- N° de stock RS:
- 162-2687
- Référence fabricant:
- RI3-2415S
- Fabricant:
- Recom
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 tube de 42 unités)*
469,97 €
(TVA exclue)
568,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 469,97 € | 11,19 € | - |
| 5 - 9 | 455,87 € | 10,854 € | 3% |
| 10 - 24 | 441,77 € | 10,518 € | 6% |
| 25 - 49 | 427,67 € | 10,183 € | 9% |
| 50 + | 413,57 € | 9,847 € | 12% |
*Prix donné à titre indicatif
- N° de stock RS:
- 162-2687
- Référence fabricant:
- RI3-2415S
- Fabricant:
- Recom
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
| Marque | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4395000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Series | RI3 | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 11.5mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4395000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Series RI3 | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 11.5mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- TW
RECOM DC-DC Converter, 90% Efficiency, 1kV DC Isolation - RI3 Series - RI3-2415S
Look to this RECOM DC-DC converter for a power and conversion solution with safety-boosting electrical specs. It steps down an input of 24V DC to deliver a charge of 15V DC you can use for powering battery-run devices. The unit's 1kV isolation means it keeps you and any connected equipment safe from harmful voltage surges. Not much board space? No problem – this high-power-density 3W device comes in a Compact SIP-4 package measuring just 11.5 (L), 7.6 (W) and 10.2mm (H). Very little energy gets wasted as heat, thanks to this converter's impressive 90% efficiency. This means there's no need to add a heatsink or fan to your setup.
• Easy to install securely using the robust through-hole mounting method
• Low ripple and noise ratings up to 100mVp-p mean you GET a stable output voltage for your connected device
• Vibration resistant, so it's safe for use near moving machinery
Applications
• Industrial automation
• Telecommunications networks
• Transportation industry
What temperatures can I use this converter in?
Thanks to a broad operating temperature range between -40°C to +85°C, you can Trust this product to handle the demands of harsh industrial settings.
Liens connexes
- Recom RI3 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RI3 DC/DC Converter 5V dc Input Through Hole
- Recom RI3 DC/DC Converter 24V dc Input Through Hole
- Recom RI3 DC/DC Converter 24V dc Input Through Hole
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom R2D DC/DC Converter 24V dc Input Surface
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole