Murata Power Solutions UEI30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max
- N° de stock RS:
- 162-0600
- Référence fabricant:
- UEI30-050-Q12P-C
- Fabricant:
- Murata Power Solutions
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 162-0600
- Référence fabricant:
- UEI30-050-Q12P-C
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C80 | |
| Isolation Voltage | 2kV dc | |
| Length | 48.8mm | |
| Series | UEI30 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 6A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C80 | ||
Isolation Voltage 2kV dc | ||
Length 48.8mm | ||
Series UEI30 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- Pays d'origine :
- CN
Liens connexes
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ Through Hole, +85 °C Max Temp -40 °C
- Murata SPM15 Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata MGK DC-DC Converter 8 → 14 V dc Input Surface Mount, +85°C Max Temp -40°C Min
- Murata Power Solutions UWE DC/DC Converter, 5V dc/ 15 A Output