XP Power ISH DC/DC Converter, 12V dc/ 167 mA, 13.2V dc Input, 10.8V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min
- N° de stock RS:
- 161-9229
- Référence fabricant:
- ISH1212A
- Fabricant:
- XP Power
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 161-9229
- Référence fabricant:
- ISH1212A
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 167mA | |
| Mount Type | Surface Mount | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Weight | 1.5g | |
| Standards/Approvals | UL, UKCA, CE | |
| Series | ISH | |
| Length | 12.7mm | |
| Depth | 7mm | |
| Width | 8.3mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 167mA | ||
Mount Type Surface Mount | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Weight 1.5g | ||
Standards/Approvals UL, UKCA, CE | ||
Series ISH | ||
Length 12.7mm | ||
Depth 7mm | ||
Width 8.3mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- Pays d'origine :
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Liens connexes
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power ISA DC/DC Converter 13.2V dc Input Surface
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min