TRACOPOWER TMR 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 43 → 160 V dc Input, 3W, Through Hole
- N° de stock RS:
- 151-2937
- Référence fabricant:
- TMR 3-7210WIR
- Fabricant:
- TRACOPOWER
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 151-2937
- Référence fabricant:
- TMR 3-7210WIR
- Fabricant:
- TRACOPOWER
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
| Marque | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Series | TMR 3WI | |
| Railway Approved | Yes | |
| Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | |
| Efficiency | 76% | |
| Sélectionner tout | ||
|---|---|---|
Marque TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.8mm | ||
Series TMR 3WI | ||
Railway Approved Yes | ||
Standards Met cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | ||
Efficiency 76% | ||
- Pays d'origine :
- TW
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Short circuit protection and current limitation
Remote On/Off
3-year product warranty
Liens connexes
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEC 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 3WI DC-DC Converter 18 → 75 V dc Input Through Hole
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole
- TRACOPOWER TMR 3WIR DC-DC Converter 43 → 160 V dc Input Through Hole, +90°C Max Temp