XP Power DC-DC Converter, 9V dc/ 1A Output, 9 → 18 V dc Input, 9W, Through Hole
- N° de stock RS:
- 138-9560
- Référence fabricant:
- ICZ0912S09
- Fabricant:
- XP Power
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 138-9560
- Référence fabricant:
- ICZ0912S09
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 9 → 18 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Efficiency | 87% | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 9 → 18 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Efficiency 87% | ||
- Pays d'origine :
- TW
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
Liens connexes
- XP Power DC-DC Converter 18 → 36 V dc Input Through Hole
- XP Power DC-DC Converter 36 → 75 V dc Input Through Hole
- XP Power DC-DC Converter 9 → 18 V dc Input Through Hole
- XP Power DC-DC Converter 18 → 36 V dc Input Through Hole
- XP Power DC-DC Converter 18 → 36 V dc Input Through Hole
- XP Power DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- XP Power ITZ DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C