XP Power JWE08 DC-DC Converter, 24V dc/ 335mA Output, 9 → 36 V dc Input, 8W, PCB Mount, +105°C Max Temp -40°C
- N° de stock RS:
- 135-1423
- Référence fabricant:
- JWE0824S24
- Fabricant:
- XP Power
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 135-1423
- Référence fabricant:
- JWE0824S24
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 335mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Series | JWE08 | |
| Load Regulation | ±1% | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 335mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Width 13.7mm | ||
Depth 8mm | ||
Length 23.8mm | ||
Series JWE08 | ||
Load Regulation ±1% | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- Pays d'origine :
- TW
XP Power - JWE Series of 8 W DC-DC Isolated Converters
The JWE08 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.
Features and Benefits
• Regulated Single and Dual Output
• ITE Safety Approvals
• Ultra wide 4:1 Input Range
• DIP 16 Package
• Operating Temperature -40 °C to +105 °C
• 1500 VDC Isolation
• Full Power to +70 °C
• High-power density
• Metal case
3-Year Warranty
XP Power - Isolated DC-DC Converters
Liens connexes
- XP Power JWE08 DC-DC Converter 18 → 75 V dc Input PCB Mount, +105°C Max Temp -40°C
- XP Power JWE08 Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +105°C
- XP Power JWE08 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc Input Through Hole,
- TRACOPOWER TEN 8 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JTF DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JTF DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JTF DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C