XP Power ISE DC/DC Converter, 9V/ 111 mA, 13.2V Input, 10.8V Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp, 5-Pin
- N° de stock RS:
- 122-7369
- Référence fabricant:
- ISE1209A-H
- Fabricant:
- XP Power
- N° de stock RS:
- 122-7369
- Référence fabricant:
- ISE1209A-H
- Fabricant:
- XP Power
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | XP Power | |
| Series | ISE | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V | |
| Output Current 1 | 111 mA | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 5 | |
| Package Type | Surface Mount | |
| Depth | 7 mm | |
| Efficiency | 80 % | |
| Isolation Voltage | 3 kV | |
| Length | 12.7 mm | |
| MTBF | 3500 kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60 mV Pk-Pk | |
| Standards/Approvals | CE, EN, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Weight | 1.5 g | |
| Width | 8.3 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Series ISE | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V | ||
Output Current 1 111 mA | ||
Maximum Input Voltage 13.2 V | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 1 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 5 | ||
Package Type Surface Mount | ||
Depth 7 mm | ||
Efficiency 80 % | ||
Isolation Voltage 3 kV | ||
Length 12.7 mm | ||
MTBF 3500 kH | ||
Number of Outputs 1 | ||
Ripple and Noise 60 mV Pk-Pk | ||
Standards/Approvals CE, EN, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Weight 1.5 g | ||
Width 8.3 mm | ||
- Pays d'origine :
- CN
XP Power - ISE Series of Isolated DC-DC Converters
XP Power - DC-DC Converters
Liens connexes
- XP Power ISE DC/DC Converter 13.2V Input Surface 5-Pin
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin Surface
- XP Power ISE DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISE DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power IHA01 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TBA 1HI DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- XP Power ISA DC/DC Converter 13.2V dc Input Surface