XP Power JHL03 DC-DC Converter, 15V dc/ 200mA Output, 20 → 30 V dc Input, 3W, Through Hole, +80°C Max Temp -20°C
- N° de stock RS:
- 122-6225
- Référence fabricant:
- JHL0324S15
- Fabricant:
- XP Power
- N° de stock RS:
- 122-6225
- Référence fabricant:
- JHL0324S15
- Fabricant:
- XP Power
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 20 → 30 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 4kV ac | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Depth | 10.2mm | |
| Railway Approved | No | |
| Series | JHL03 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +80°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -20°C | |
| Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 20 → 30 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 4kV ac | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.2mm | ||
Railway Approved No | ||
Series JHL03 | ||
Load Regulation ±1% | ||
Maximum Temperature +80°C | ||
Medical Approved Yes | ||
Minimum Temperature -20°C | ||
Standards Met ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F | ||
- Pays d'origine :
- TW
XP Power - JHL03 Series of Isolated DC-DC Converters
XP Power Isolated DC-DC Converters
Liens connexes
- XP Power JHL03 DC/DC Converter 30V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter 17V dc Input Through Hole, 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter -15 V/ 100 mA 20V Input 3 W 80 °C Max Temp -20 °C Min
- XP Power JHL03 DC/DC Converter -15 V/ 100 mA 10V Input 3 W 80 °C Max Temp -20 °C Min
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IP DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IZ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C