XP Power ITW DC/DC Converter, 18V dc Input 1 W, Through Hole, +105 °C Max Temp -40 °C Min Temp
- N° de stock RS:
- 122-6086
- Référence fabricant:
- ITW2412SA
- Fabricant:
- XP Power
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 122-6086
- Référence fabricant:
- ITW2412SA
- Fabricant:
- XP Power
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
| Marque | XP Power | |
| Series | ITW | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Depth | 11 mm | |
| Isolation Voltage | 1.5 kV | |
| Length | 17 mm | |
| Number of Outputs | 1 | |
| Width | 7.62 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque XP Power | ||
Series ITW | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Depth 11 mm | ||
Isolation Voltage 1.5 kV | ||
Length 17 mm | ||
Number of Outputs 1 | ||
Width 7.62 mm | ||
- Pays d'origine :
- TW
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Liens connexes
- XP Power ITW DC/DC Converter 18V Input Through Hole
- XP Power ITW DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter 18V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter 18V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole